Part Details for CAR12062.05KOHMS0.1%15PPMHP by Riedon
Overview of CAR12062.05KOHMS0.1%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12062.05KOHMS0.1%15PPMHP
CAR12062.05KOHMS0.1%15PPMHP CAD Models
CAR12062.05KOHMS0.1%15PPMHP Part Data Attributes
|
CAR12062.05KOHMS0.1%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12062.05KOHMS0.1%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CAR12062.05KOHMS0.1%15PPMHP
This table gives cross-reference parts and alternative options found for CAR12062.05KOHMS0.1%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12062.05KOHMS0.1%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12062.05KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | CAR12062.05KOHMS0.1%15PPMHP vs CAR12062.05KOHMS0.05%15PPMHP |
CRT1206-BX-2051ELF | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CAR12062.05KOHMS0.1%15PPMHP vs CRT1206-BX-2051ELF |
RT1206WRC102K05L | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CAR12062.05KOHMS0.1%15PPMHP vs RT1206WRC102K05L |
AR06BBNV2051N | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | CAR12062.05KOHMS0.1%15PPMHP vs AR06BBNV2051N |
RNCF1206ATS2K05 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CAR12062.05KOHMS0.1%15PPMHP vs RNCF1206ATS2K05 |
SF12F2051BTLQ | Fixed Resistor, Thin Film, 0.125W, 2050ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR12062.05KOHMS0.1%15PPMHP vs SF12F2051BTLQ |
RP73D2B2K05BTD | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR12062.05KOHMS0.1%15PPMHP vs RP73D2B2K05BTD |
AR06BTNV2051 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR12062.05KOHMS0.1%15PPMHP vs AR06BTNV2051 |
AR06ATNV2051 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR12062.05KOHMS0.1%15PPMHP vs AR06ATNV2051 |
RP73D2B2K05BTDG | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR12062.05KOHMS0.1%15PPMHP vs RP73D2B2K05BTDG |