Part Details for CAR120617.8KOHMS0.25%50PPMHP by Riedon
Overview of CAR120617.8KOHMS0.25%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120617.8KOHMS0.25%50PPMHP
CAR120617.8KOHMS0.25%50PPMHP CAD Models
CAR120617.8KOHMS0.25%50PPMHP Part Data Attributes
|
CAR120617.8KOHMS0.25%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120617.8KOHMS0.25%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CAR120617.8KOHMS0.25%50PPMHP
This table gives cross-reference parts and alternative options found for CAR120617.8KOHMS0.25%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120617.8KOHMS0.25%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239041151783L | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | CAR120617.8KOHMS0.25%50PPMHP vs 239041151783L |
RN73H2BTTD1782C50 | Fixed Resistor, Metal Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR120617.8KOHMS0.25%50PPMHP vs RN73H2BTTD1782C50 |
RT1206CRE1317K8L | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR120617.8KOHMS0.25%50PPMHP vs RT1206CRE1317K8L |
TP0650C1782R5E | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120617.8KOHMS0.25%50PPMHP vs TP0650C1782R5E |
NTRA12HC1782DTRQYF | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAR120617.8KOHMS0.25%50PPMHP vs NTRA12HC1782DTRQYF |
RTX061782CEP3 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CAR120617.8KOHMS0.25%50PPMHP vs RTX061782CEP3 |
RNCF1206CKC17K8 | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CAR120617.8KOHMS0.25%50PPMHP vs RNCF1206CKC17K8 |
AR06CPC2V1782N | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR120617.8KOHMS0.25%50PPMHP vs AR06CPC2V1782N |
NTRA12HC1782DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAR120617.8KOHMS0.25%50PPMHP vs NTRA12HC1782DTR1KQYF |
AR06CTDV1782 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR120617.8KOHMS0.25%50PPMHP vs AR06CTDV1782 |