Part Details for CAR120616.9KOHMS0.1%25PPMHP by Riedon
Overview of CAR120616.9KOHMS0.1%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120616.9KOHMS0.1%25PPMHP
CAR120616.9KOHMS0.1%25PPMHP CAD Models
CAR120616.9KOHMS0.1%25PPMHP Part Data Attributes
|
CAR120616.9KOHMS0.1%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120616.9KOHMS0.1%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CAR120616.9KOHMS0.1%25PPMHP
This table gives cross-reference parts and alternative options found for CAR120616.9KOHMS0.1%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120616.9KOHMS0.1%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B16K9ATDG | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120616.9KOHMS0.1%25PPMHP vs RP73F2B16K9ATDG |
CRT1206-BY-1692EST | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAR120616.9KOHMS0.1%25PPMHP vs CRT1206-BY-1692EST |
NTRH12B1692CTRF | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAR120616.9KOHMS0.1%25PPMHP vs NTRH12B1692CTRF |
AR06ATCV1692 | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CAR120616.9KOHMS0.1%25PPMHP vs AR06ATCV1692 |
RTX061692BDP4 | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CAR120616.9KOHMS0.1%25PPMHP vs RTX061692BDP4 |
239065131693L | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CAR120616.9KOHMS0.1%25PPMHP vs 239065131693L |
SF12R1692BTLA | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR120616.9KOHMS0.1%25PPMHP vs SF12R1692BTLA |
HPTF1206-TE-1692AT | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CAR120616.9KOHMS0.1%25PPMHP vs HPTF1206-TE-1692AT |
TP0625B1692TCE | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120616.9KOHMS0.1%25PPMHP vs TP0625B1692TCE |
RTW30D1206A1692-RG70 | Fixed Resistor, Thin Film, 0.333W, 16900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CAR120616.9KOHMS0.1%25PPMHP vs RTW30D1206A1692-RG70 |