Part Details for CAR1206140OHMS0.1%25PPM by Riedon
Overview of CAR1206140OHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR1206140OHMS0.1%25PPM
CAR1206140OHMS0.1%25PPM CAD Models
CAR1206140OHMS0.1%25PPM Part Data Attributes
|
CAR1206140OHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206140OHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR1206140OHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR1206140OHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206140OHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC1400N | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CAR1206140OHMS0.1%25PPM vs AR06BBC1400N |
ACPP1206140RB25PPM | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | CAR1206140OHMS0.1%25PPM vs ACPP1206140RB25PPM |
NTRA12B1400CTRQYF | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAR1206140OHMS0.1%25PPM vs NTRA12B1400CTRQYF |
PRC1206TTC25W140R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CAR1206140OHMS0.1%25PPM vs PRC1206TTC25W140R+-0.05% |
TC0625A1400T4E | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR1206140OHMS0.1%25PPM vs TC0625A1400T4E |
AR06ATC1400N | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CAR1206140OHMS0.1%25PPM vs AR06ATC1400N |
PR06BTC1400 | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAR1206140OHMS0.1%25PPM vs PR06BTC1400 |
TE06G1400BC | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CAR1206140OHMS0.1%25PPM vs TE06G1400BC |
CPF1206B140RE1 | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CAR1206140OHMS0.1%25PPM vs CPF1206B140RE1 |
NTR12A1400CTRF | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CAR1206140OHMS0.1%25PPM vs NTR12A1400CTRF |