Datasheets
CAR1206124OHMS0.05%15PPM by: Riedon

Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,

Part Details for CAR1206124OHMS0.05%15PPM by Riedon

Overview of CAR1206124OHMS0.05%15PPM by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

Part Details for CAR1206124OHMS0.05%15PPM

CAR1206124OHMS0.05%15PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR1206124OHMS0.05%15PPM Part Data Attributes

CAR1206124OHMS0.05%15PPM Riedon
Buy Now Datasheet
Compare Parts:
CAR1206124OHMS0.05%15PPM Riedon Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.125 W
Resistance 124 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for CAR1206124OHMS0.05%15PPM

This table gives cross-reference parts and alternative options found for CAR1206124OHMS0.05%15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206124OHMS0.05%15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TE06F1240BT Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CAR1206124OHMS0.05%15PPM vs TE06F1240BT
PRC1206TC15W124R+-0.05% Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, Precision Resistive Products Inc CAR1206124OHMS0.05%15PPM vs PRC1206TC15W124R+-0.05%
RT1206B124015PPM Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Synton-Tech Corp CAR1206124OHMS0.05%15PPM vs RT1206B124015PPM
PRC1206TC15W124R+-0.1% Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Precision Resistive Products Inc CAR1206124OHMS0.05%15PPM vs PRC1206TC15W124R+-0.1%
CAR1206124OHMS0.1%15PPM Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Riedon CAR1206124OHMS0.05%15PPM vs CAR1206124OHMS0.1%15PPM
RT1206A124015PPM Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, Synton-Tech Corp CAR1206124OHMS0.05%15PPM vs RT1206A124015PPM
AR1206124R+-0.1%TCR15 Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, SRT Resistor Technology Gmbh CAR1206124OHMS0.05%15PPM vs AR1206124R+-0.1%TCR15
AR06BTRC5W1240N Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Token Electronics Industry Co Ltd CAR1206124OHMS0.05%15PPM vs AR06BTRC5W1240N
AR06ABNW1240 Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CAR1206124OHMS0.05%15PPM vs AR06ABNW1240
SF12F1240AALQ Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR1206124OHMS0.05%15PPM vs SF12F1240AALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR1206124OHMS0.05%15PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR1206124OHMS0.05%15PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR1206124OHMS0.05%15PPM would you like to use for your alert(s)?
  • Please alert me when CAR1206124OHMS0.05%15PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR1206124OHMS0.05%15PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR1206124OHMS0.05%15PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR1206124OHMS0.05%15PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR1206124OHMS0.05%15PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR1206124OHMS0.05%15PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: