Part Details for CAR1206115OHMS0.01%50PPMHP by Riedon
Overview of CAR1206115OHMS0.01%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR1206115OHMS0.01%50PPMHP
CAR1206115OHMS0.01%50PPMHP CAD Models
CAR1206115OHMS0.01%50PPMHP Part Data Attributes
|
CAR1206115OHMS0.01%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206115OHMS0.01%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for CAR1206115OHMS0.01%50PPMHP
This table gives cross-reference parts and alternative options found for CAR1206115OHMS0.01%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206115OHMS0.01%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06TBDV1150 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CAR1206115OHMS0.01%50PPMHP vs AR06TBDV1150 |
RT1206LRE07115RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CAR1206115OHMS0.01%50PPMHP vs RT1206LRE07115RL |
AR06TBDV1150N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | CAR1206115OHMS0.01%50PPMHP vs AR06TBDV1150N |
AR06TTDV1150N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | CAR1206115OHMS0.01%50PPMHP vs AR06TTDV1150N |
AR06TTDV1150 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CAR1206115OHMS0.01%50PPMHP vs AR06TTDV1150 |
RT1206LRE10115RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CAR1206115OHMS0.01%50PPMHP vs RT1206LRE10115RL |
HPTF1206-TC-1150UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CAR1206115OHMS0.01%50PPMHP vs HPTF1206-TC-1150UT |
NTRH12T1150DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | CAR1206115OHMS0.01%50PPMHP vs NTRH12T1150DTRF |
CRT1206-PZ-1150ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CAR1206115OHMS0.01%50PPMHP vs CRT1206-PZ-1150ELF |
RNCF1206TTC115R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CAR1206115OHMS0.01%50PPMHP vs RNCF1206TTC115R |