Datasheets
CAR12061.21KOHMS1%5PPMHP by: Riedon

Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206,

Part Details for CAR12061.21KOHMS1%5PPMHP by Riedon

Overview of CAR12061.21KOHMS1%5PPMHP by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR12061.21KOHMS1%5PPMHP

CAR12061.21KOHMS1%5PPMHP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR12061.21KOHMS1%5PPMHP Part Data Attributes

CAR12061.21KOHMS1%5PPMHP Riedon
Buy Now Datasheet
Compare Parts:
CAR12061.21KOHMS1%5PPMHP Riedon Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W
Resistance 1210 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CAR12061.21KOHMS1%5PPMHP

This table gives cross-reference parts and alternative options found for CAR12061.21KOHMS1%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12061.21KOHMS1%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF1206FKY1K21 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CAR12061.21KOHMS1%5PPMHP vs RNCF1206FKY1K21
RNCF1206FTY1K21 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CAR12061.21KOHMS1%5PPMHP vs RNCF1206FTY1K21
RP73A2B1K21FTD Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity CAR12061.21KOHMS1%5PPMHP vs RP73A2B1K21FTD
WF12Z1211FTLQ Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR12061.21KOHMS1%5PPMHP vs WF12Z1211FTLQ
RP73A2B1K21FTDF Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity CAR12061.21KOHMS1%5PPMHP vs RP73A2B1K21FTDF
RP73A2B1K21FTN Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206 TE Connectivity CAR12061.21KOHMS1%5PPMHP vs RP73A2B1K21FTN
AR06FBSV1211 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CAR12061.21KOHMS1%5PPMHP vs AR06FBSV1211
CRT1206-FV-1211ELF Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc CAR12061.21KOHMS1%5PPMHP vs CRT1206-FV-1211ELF
RP73A2B1K21FTG Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity CAR12061.21KOHMS1%5PPMHP vs RP73A2B1K21FTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR12061.21KOHMS1%5PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR12061.21KOHMS1%5PPMHP by Riedon

Select Manufacturer
Which Manufacturer of CAR12061.21KOHMS1%5PPMHP would you like to use for your alert(s)?
  • Please alert me when CAR12061.21KOHMS1%5PPMHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR12061.21KOHMS1%5PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR12061.21KOHMS1%5PPMHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR12061.21KOHMS1%5PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR12061.21KOHMS1%5PPMHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR12061.21KOHMS1%5PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: