Datasheets
CAR0805909OHMS0.1%5PPM by: Riedon

Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805,

Part Details for CAR0805909OHMS0.1%5PPM by Riedon

Overview of CAR0805909OHMS0.1%5PPM by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR0805909OHMS0.1%5PPM

CAR0805909OHMS0.1%5PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR0805909OHMS0.1%5PPM Part Data Attributes

CAR0805909OHMS0.1%5PPM Riedon
Buy Now Datasheet
Compare Parts:
CAR0805909OHMS0.1%5PPM Riedon Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Rated Power Dissipation (P) 0.1 W
Resistance 909 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for CAR0805909OHMS0.1%5PPM

This table gives cross-reference parts and alternative options found for CAR0805909OHMS0.1%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805909OHMS0.1%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73B2ATD9090A Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation CAR0805909OHMS0.1%5PPM vs RN73B2ATD9090A
AR05APC7X9090 Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, Token Electronics Industry Co Ltd CAR0805909OHMS0.1%5PPM vs AR05APC7X9090
AR05ATRC7X9090N Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, Token Electronics Industry Co Ltd CAR0805909OHMS0.1%5PPM vs AR05ATRC7X9090N
AR05BPC7X9090N Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, Token Electronics Industry Co Ltd CAR0805909OHMS0.1%5PPM vs AR05BPC7X9090N
AR05APC7X9090N Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, Token Electronics Industry Co Ltd CAR0805909OHMS0.1%5PPM vs AR05APC7X9090N
AR05BTRC7X9090 Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, Token Electronics Industry Co Ltd CAR0805909OHMS0.1%5PPM vs AR05BTRC7X9090
RN73B2AB9090B Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation CAR0805909OHMS0.1%5PPM vs RN73B2AB9090B
AR0805909R+-0.05%TCR5 Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, SRT Resistor Technology Gmbh CAR0805909OHMS0.1%5PPM vs AR0805909R+-0.05%TCR5
UPTF0805-10W-P-9090AT Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CAR0805909OHMS0.1%5PPM vs UPTF0805-10W-P-9090AT
RN73B2ATD9090B Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation CAR0805909OHMS0.1%5PPM vs RN73B2ATD9090B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR0805909OHMS0.1%5PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR0805909OHMS0.1%5PPM by Riedon

  • Please alert me when CAR0805909OHMS0.1%5PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAR0805909OHMS0.1%5PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR0805909OHMS0.1%5PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAR0805909OHMS0.1%5PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR0805909OHMS0.1%5PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR0805909OHMS0.1%5PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: