CAR08057.23KOHMS0.05%25PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,

Overview of CAR08057.23KOHMS0.05%25PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR08057.23KOHMS0.05%25PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR08057.23KOHMS0.05%25PPM by Riedon

CAR08057.23KOHMS0.05%25PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.1 W
Resistance
7230 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. CAR08057.23KOHMS0.05%25PPM
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for CAR08057.23KOHMS0.05%25PPM

This table gives cross-reference parts and alternative options found for CAR08057.23KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08057.23KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS0805BKE7K23 Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CAR08057.23KOHMS0.05%25PPM vs RNCS0805BKE7K23
NTRA10B7231CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CAR08057.23KOHMS0.05%25PPM vs NTRA10B7231CTR1KQYF
RNCS0805BTE7K23 Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CAR08057.23KOHMS0.05%25PPM vs RNCS0805BTE7K23
AR05ATRC3X7231N Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd CAR08057.23KOHMS0.05%25PPM vs AR05ATRC3X7231N
TFCR0805-8W-E-7231BT Fixed Resistor, Thin Film, 0.125W, 7230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD CAR08057.23KOHMS0.05%25PPM vs TFCR0805-8W-E-7231BT
TFCR0805-10W-E-7231BT Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD CAR08057.23KOHMS0.05%25PPM vs TFCR0805-10W-E-7231BT
AR05BPC3X7231 Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd CAR08057.23KOHMS0.05%25PPM vs AR05BPC3X7231
UPTF0805-10W-E-7231AT Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CAR08057.23KOHMS0.05%25PPM vs UPTF0805-10W-E-7231AT
NTRA10A7231CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CAR08057.23KOHMS0.05%25PPM vs NTRA10A7231CTR1KQYF
NTRA10A7231CTRQYF Fixed Resistor, Thin Film, 0.1W, 7230ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CAR08057.23KOHMS0.05%25PPM vs NTRA10A7231CTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR08057.23KOHMS0.05%25PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR08057.23KOHMS0.05%25PP... by Riedon

  • Please alert me when CAR08057.23KOHMS0.05%25PP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR08057.23KOHMS0.05%25PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR08057.23KOHMS0.05%25PP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR08057.23KOHMS0.05%25PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR08057.23KOHMS0.05%25PP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR08057.23KOHMS0.05%25PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: