There are no models available for this part yet.
Overview of CAR080568.1OHMS0.05%5PPM by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
CAD Models for CAR080568.1OHMS0.05%5PPM by Riedon
Part Data Attributes for CAR080568.1OHMS0.05%5PPM by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
68.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for CAR080568.1OHMS0.05%5PPM
This table gives cross-reference parts and alternative options found for CAR080568.1OHMS0.05%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080568.1OHMS0.05%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC5X68.1R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | CAR080568.1OHMS0.05%5PPM vs PRC0805TTC5X68.1R+-0.1% |
NTR10B68R1STR1KF | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | CAR080568.1OHMS0.05%5PPM vs NTR10B68R1STR1KF |
AR05ATSX68R1 | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR080568.1OHMS0.05%5PPM vs AR05ATSX68R1 |
RN73A2A68R1ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR080568.1OHMS0.05%5PPM vs RN73A2A68R1ATDG |
NTR10B68R1STRF | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CAR080568.1OHMS0.05%5PPM vs NTR10B68R1STRF |
AR05APC7X68R1 | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080568.1OHMS0.05%5PPM vs AR05APC7X68R1 |
UPTF0805-10W-P-68R1AT-1K | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CAR080568.1OHMS0.05%5PPM vs UPTF0805-10W-P-68R1AT-1K |
PRC0805TTC5X68.1R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | CAR080568.1OHMS0.05%5PPM vs PRC0805TTC5X68.1R+-0.05% |
RN73A2A68R1BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR080568.1OHMS0.05%5PPM vs RN73A2A68R1BTD |
PRC0805TC5X68.1R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | CAR080568.1OHMS0.05%5PPM vs PRC0805TC5X68.1R+-0.1% |