Part Details for CAR0805523KOHMS0.1%50PPMHP by Riedon
Overview of CAR0805523KOHMS0.1%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0805523KOHMS0.1%50PPMHP
CAR0805523KOHMS0.1%50PPMHP CAD Models
CAR0805523KOHMS0.1%50PPMHP Part Data Attributes
|
CAR0805523KOHMS0.1%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805523KOHMS0.1%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR0805523KOHMS0.1%50PPMHP
This table gives cross-reference parts and alternative options found for CAR0805523KOHMS0.1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805523KOHMS0.1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC2W5233N | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805523KOHMS0.1%50PPMHP vs AR05BPC2W5233N |
RTW12E0805B5233-RG70 | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CAR0805523KOHMS0.1%50PPMHP vs RTW12E0805B5233-RG70 |
CRT0805-BZ-5233EAS | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CAR0805523KOHMS0.1%50PPMHP vs CRT0805-BZ-5233EAS |
RNCF0805BKC523K | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CAR0805523KOHMS0.1%50PPMHP vs RNCF0805BKC523K |
AR05BTRC2W5233 | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805523KOHMS0.1%50PPMHP vs AR05BTRC2W5233 |
TP0550B5233R5E | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR0805523KOHMS0.1%50PPMHP vs TP0550B5233R5E |
NTRA10HB5233DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR0805523KOHMS0.1%50PPMHP vs NTRA10HB5233DTR1KQYF |
CRT0805-BZ-5233ELF | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CAR0805523KOHMS0.1%50PPMHP vs CRT0805-BZ-5233ELF |
TP0550B5233R4E | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR0805523KOHMS0.1%50PPMHP vs TP0550B5233R4E |
AR05BTDW5233N | Fixed Resistor, Thin Film, 0.125W, 523000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CAR0805523KOHMS0.1%50PPMHP vs AR05BTDW5233N |