Part Details for CAR080551.1KOHMS0.05%25PPM by Riedon
Overview of CAR080551.1KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR080551.1KOHMS0.05%25PPM
CAR080551.1KOHMS0.05%25PPM CAD Models
CAR080551.1KOHMS0.05%25PPM Part Data Attributes
|
CAR080551.1KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080551.1KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CAR080551.1KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR080551.1KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080551.1KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A5112CTR1KF | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CAR080551.1KOHMS0.05%25PPM vs NTR10A5112CTR1KF |
RN73F2ATD5112B | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAR080551.1KOHMS0.05%25PPM vs RN73F2ATD5112B |
AR05ATRC3X5112N | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080551.1KOHMS0.05%25PPM vs AR05ATRC3X5112N |
PRC0805TC25X51.1K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CAR080551.1KOHMS0.05%25PPM vs PRC0805TC25X51.1K+-0.05% |
RNC20E5112BTP | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CAR080551.1KOHMS0.05%25PPM vs RNC20E5112BTP |
TC0525A5112TCE | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080551.1KOHMS0.05%25PPM vs TC0525A5112TCE |
TFCR0805-8W-E-5112BT | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR080551.1KOHMS0.05%25PPM vs TFCR0805-8W-E-5112BT |
AR05ATRC3X5112 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080551.1KOHMS0.05%25PPM vs AR05ATRC3X5112 |
RN73F2A5112A | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAR080551.1KOHMS0.05%25PPM vs RN73F2A5112A |
NTRA10A5112CTRQYF | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR080551.1KOHMS0.05%25PPM vs NTRA10A5112CTRQYF |