CAR080542.2KOHMS0.05%10PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,

Overview of CAR080542.2KOHMS0.05%10PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR080542.2KOHMS0.05%10PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR080542.2KOHMS0.05%10PPMHP by Riedon

CAR080542.2KOHMS0.05%10PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.125 W
Resistance
42200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. CAR080542.2KOHMS0.05%10PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
    VS

Alternate Parts for CAR080542.2KOHMS0.05%10PPMHP

This table gives cross-reference parts and alternative options found for CAR080542.2KOHMS0.05%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080542.2KOHMS0.05%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT0805-AW-4222EAS Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc CAR080542.2KOHMS0.05%10PPMHP vs CRT0805-AW-4222EAS
AR05BBBW4222N Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp CAR080542.2KOHMS0.05%10PPMHP vs AR05BBBW4222N
CAR080542.2KOHMS0.1%10PPMHP Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Riedon CAR080542.2KOHMS0.05%10PPMHP vs CAR080542.2KOHMS0.1%10PPMHP
AR05ABBW4222N Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp CAR080542.2KOHMS0.05%10PPMHP vs AR05ABBW4222N
RNCF0805AKT42K2 Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CAR080542.2KOHMS0.05%10PPMHP vs RNCF0805AKT42K2
RP73C2A42K2BTDF Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 TE Connectivity CAR080542.2KOHMS0.05%10PPMHP vs RP73C2A42K2BTDF
RP73C2A42K2BTDG Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 TE Connectivity CAR080542.2KOHMS0.05%10PPMHP vs RP73C2A42K2BTDG
RTW12B0805A4222-RG70 Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc CAR080542.2KOHMS0.05%10PPMHP vs RTW12B0805A4222-RG70
RNCF0805BKT42K2 Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CAR080542.2KOHMS0.05%10PPMHP vs RNCF0805BKT42K2
HPTF0805-RN-4222AT Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CAR080542.2KOHMS0.05%10PPMHP vs HPTF0805-RN-4222AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR080542.2KOHMS0.05%10PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR080542.2KOHMS0.05%10PP... by Riedon

Select Manufacturer
Which Manufacturer of CAR080542.2KOHMS0.05%10PP... would you like to use for your alert(s)?
  • Please alert me when CAR080542.2KOHMS0.05%10PP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR080542.2KOHMS0.05%10PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR080542.2KOHMS0.05%10PP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR080542.2KOHMS0.05%10PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR080542.2KOHMS0.05%10PP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR080542.2KOHMS0.05%10PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: