Part Details for CAR0805407KOHMS0.05%15PPMHP by Riedon
Overview of CAR0805407KOHMS0.05%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CAR0805407KOHMS0.05%15PPMHP
CAR0805407KOHMS0.05%15PPMHP CAD Models
CAR0805407KOHMS0.05%15PPMHP Part Data Attributes
|
CAR0805407KOHMS0.05%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805407KOHMS0.05%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 407000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 407000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |