Part Details for CAR080534KOHMS0.1%50PPM by Riedon
Overview of CAR080534KOHMS0.1%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR080534KOHMS0.1%50PPM
CAR080534KOHMS0.1%50PPM CAD Models
CAR080534KOHMS0.1%50PPM Part Data Attributes
|
CAR080534KOHMS0.1%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080534KOHMS0.1%50PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CAR080534KOHMS0.1%50PPM
This table gives cross-reference parts and alternative options found for CAR080534KOHMS0.1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080534KOHMS0.1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC2X3402 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080534KOHMS0.1%50PPM vs AR05BPC2X3402 |
AR05BTD3402N | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CAR080534KOHMS0.1%50PPM vs AR05BTD3402N |
TC0550B3402T5E | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080534KOHMS0.1%50PPM vs TC0550B3402T5E |
ACPP080534KB50PPM | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmite Mfg Co | CAR080534KOHMS0.1%50PPM vs ACPP080534KB50PPM |
CPF0805B34KC | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | CAR080534KOHMS0.1%50PPM vs CPF0805B34KC |
PRC0805TTC50X34K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CAR080534KOHMS0.1%50PPM vs PRC0805TTC50X34K+-0.05% |
TC0550A3402E5E | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080534KOHMS0.1%50PPM vs TC0550A3402E5E |
TC0550B3402E4E | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080534KOHMS0.1%50PPM vs TC0550B3402E4E |
TC0550A3402TCE | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080534KOHMS0.1%50PPM vs TC0550A3402TCE |
RNCS0805BTC34K0 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CAR080534KOHMS0.1%50PPM vs RNCS0805BTC34K0 |