Part Details for CAR080530.1KOHMS0.5%25PPM by Riedon
Overview of CAR080530.1KOHMS0.5%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR080530.1KOHMS0.5%25PPM
CAR080530.1KOHMS0.5%25PPM CAD Models
CAR080530.1KOHMS0.5%25PPM Part Data Attributes
|
CAR080530.1KOHMS0.5%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080530.1KOHMS0.5%25PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CAR080530.1KOHMS0.5%25PPM
This table gives cross-reference parts and alternative options found for CAR080530.1KOHMS0.5%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080530.1KOHMS0.5%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DBC3012N | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CAR080530.1KOHMS0.5%25PPM vs AR05DBC3012N |
AS73F2AB3012D | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CAR080530.1KOHMS0.5%25PPM vs AS73F2AB3012D |
TC0525D3012E5E | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080530.1KOHMS0.5%25PPM vs TC0525D3012E5E |
CPF0805D30K1E | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 30100ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | CAR080530.1KOHMS0.5%25PPM vs CPF0805D30K1E |
TC0525D3012T5E | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080530.1KOHMS0.5%25PPM vs TC0525D3012T5E |
RNCS0805DKE30K1 | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CAR080530.1KOHMS0.5%25PPM vs RNCS0805DKE30K1 |
RN73F2A3012D | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAR080530.1KOHMS0.5%25PPM vs RN73F2A3012D |
TC0525D3012E4E | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080530.1KOHMS0.5%25PPM vs TC0525D3012E4E |
NTR10D3012CTRF | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR080530.1KOHMS0.5%25PPM vs NTR10D3012CTRF |
AR05DPC3X3012N | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080530.1KOHMS0.5%25PPM vs AR05DPC3X3012N |