Part Details for CAR0805298KOHMS0.25%10PPM by Riedon
Overview of CAR0805298KOHMS0.25%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0805298KOHMS0.25%10PPM
CAR0805298KOHMS0.25%10PPM CAD Models
CAR0805298KOHMS0.25%10PPM Part Data Attributes
|
CAR0805298KOHMS0.25%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805298KOHMS0.25%10PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 298000ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 298000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for CAR0805298KOHMS0.25%10PPM
This table gives cross-reference parts and alternative options found for CAR0805298KOHMS0.25%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805298KOHMS0.25%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2AB2983C | Fixed Resistor, Thin Film, 0.1W, 298000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR0805298KOHMS0.25%10PPM vs RN73C2AB2983C |
UPTF0805-10W-N-2983CT | Fixed Resistor, Thin Film, 0.1W, 298000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CAR0805298KOHMS0.25%10PPM vs UPTF0805-10W-N-2983CT |
AR0805298K+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.1W, 298000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR0805298KOHMS0.25%10PPM vs AR0805298K+-0.25%TCR10 |
UPTF0805-10W-N-2983CT-1K | Fixed Resistor, Thin Film, 0.1W, 298000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CAR0805298KOHMS0.25%10PPM vs UPTF0805-10W-N-2983CT-1K |
NTR10C2983BTR1KF | Fixed Resistor, Thin Film, 0.1W, 298000ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | CAR0805298KOHMS0.25%10PPM vs NTR10C2983BTR1KF |