Part Details for CAR0805237KOHMS0.05%25PPMHP by Riedon
Overview of CAR0805237KOHMS0.05%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0805237KOHMS0.05%25PPMHP
CAR0805237KOHMS0.05%25PPMHP CAD Models
CAR0805237KOHMS0.05%25PPMHP Part Data Attributes
|
CAR0805237KOHMS0.05%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805237KOHMS0.05%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR0805237KOHMS0.05%25PPMHP
This table gives cross-reference parts and alternative options found for CAR0805237KOHMS0.05%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805237KOHMS0.05%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A237KATD | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR0805237KOHMS0.05%25PPMHP vs RP73F2A237KATD |
AR05BBCW2373 | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR0805237KOHMS0.05%25PPMHP vs AR05BBCW2373 |
NTRA10HB2373CTRQYF | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR0805237KOHMS0.05%25PPMHP vs NTRA10HB2373CTRQYF |
AR05ATCW2373N | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CAR0805237KOHMS0.05%25PPMHP vs AR05ATCW2373N |
AR05BBCW2373N | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CAR0805237KOHMS0.05%25PPMHP vs AR05BBCW2373N |
AR05BTCW2373 | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR0805237KOHMS0.05%25PPMHP vs AR05BTCW2373 |
CRT0805-BY-2373EAS | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CAR0805237KOHMS0.05%25PPMHP vs CRT0805-BY-2373EAS |
AR05BTRC3W2373 | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805237KOHMS0.05%25PPMHP vs AR05BTRC3W2373 |
NTRH10B2373CTRF | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR0805237KOHMS0.05%25PPMHP vs NTRH10B2373CTRF |
TP0525B2373R4E | Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR0805237KOHMS0.05%25PPMHP vs TP0525B2373R4E |