Part Details for CAR0805229OHMS0.25%50PPM by Riedon
Overview of CAR0805229OHMS0.25%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0805229OHMS0.25%50PPM
CAR0805229OHMS0.25%50PPM CAD Models
CAR0805229OHMS0.25%50PPM Part Data Attributes
|
CAR0805229OHMS0.25%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805229OHMS0.25%50PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 229 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for CAR0805229OHMS0.25%50PPM
This table gives cross-reference parts and alternative options found for CAR0805229OHMS0.25%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805229OHMS0.25%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-10W-C-2290CT | Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR0805229OHMS0.25%50PPM vs TFCR0805-10W-C-2290CT |
TFCR0805-8W-C-2290CT | Fixed Resistor, Thin Film, 0.125W, 229ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR0805229OHMS0.25%50PPM vs TFCR0805-8W-C-2290CT |
AS73G2AT2290C | Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CAR0805229OHMS0.25%50PPM vs AS73G2AT2290C |
AS73G2AB2290C | Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CAR0805229OHMS0.25%50PPM vs AS73G2AB2290C |
AR0805229R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR0805229OHMS0.25%50PPM vs AR0805229R+-0.25%TCR50 |
AR05CTRC2X2290N | Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805229OHMS0.25%50PPM vs AR05CTRC2X2290N |
NTRA10C2290DTRQYF | Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR0805229OHMS0.25%50PPM vs NTRA10C2290DTRQYF |
NTRA10C2290DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 229ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR0805229OHMS0.25%50PPM vs NTRA10C2290DTR1KQYF |