There are no models available for this part yet.
Overview of CAR080521.5KOHMS0.01%5PPM by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
CAD Models for CAR080521.5KOHMS0.01%5PPM by Riedon
Part Data Attributes for CAR080521.5KOHMS0.01%5PPM by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
21500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Tolerance
|
0.01%
|
Working Voltage
|
100 V
|
Alternate Parts for CAR080521.5KOHMS0.01%5PPM
This table gives cross-reference parts and alternative options found for CAR080521.5KOHMS0.01%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080521.5KOHMS0.01%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2AB2152T | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR080521.5KOHMS0.01%5PPM vs RN73B2AB2152T |
NTR10T2152STR1KF | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | CAR080521.5KOHMS0.01%5PPM vs NTR10T2152STR1KF |
AR05TBSX2152N | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | CAR080521.5KOHMS0.01%5PPM vs AR05TBSX2152N |
AR080521K5+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR080521.5KOHMS0.01%5PPM vs AR080521K5+-0.01%TCR5 |
UPTF0805-10W-P-2152UT-1K | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CAR080521.5KOHMS0.01%5PPM vs UPTF0805-10W-P-2152UT-1K |
RN73A2A21K5LTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 21500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR080521.5KOHMS0.01%5PPM vs RN73A2A21K5LTG |
AR05TPC7X2152 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080521.5KOHMS0.01%5PPM vs AR05TPC7X2152 |
RN73A2A21K5LTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 21500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR080521.5KOHMS0.01%5PPM vs RN73A2A21K5LTDG |
AR05TBSX2152 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR080521.5KOHMS0.01%5PPM vs AR05TBSX2152 |
AR05TTSX2152 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR080521.5KOHMS0.01%5PPM vs AR05TTSX2152 |