Part Details for CAR080520KOHMS0.25%5PPMHP by Riedon
Overview of CAR080520KOHMS0.25%5PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR080520KOHMS0.25%5PPMHP
CAR080520KOHMS0.25%5PPMHP CAD Models
CAR080520KOHMS0.25%5PPMHP Part Data Attributes
|
CAR080520KOHMS0.25%5PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080520KOHMS0.25%5PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CAR080520KOHMS0.25%5PPMHP
This table gives cross-reference parts and alternative options found for CAR080520KOHMS0.25%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080520KOHMS0.25%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CBSW2002 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR080520KOHMS0.25%5PPMHP vs AR05CBSW2002 |
CRT0805-CV-2002ELF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CAR080520KOHMS0.25%5PPMHP vs CRT0805-CV-2002ELF |
AR05CTSW2002 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR080520KOHMS0.25%5PPMHP vs AR05CTSW2002 |
NTRH10C2002STRF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | CAR080520KOHMS0.25%5PPMHP vs NTRH10C2002STRF |
RTW12S0805C2002-RG70 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CAR080520KOHMS0.25%5PPMHP vs RTW12S0805C2002-RG70 |
AR05CBSW2002N | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | CAR080520KOHMS0.25%5PPMHP vs AR05CBSW2002N |
AR05CTSW2002N | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | CAR080520KOHMS0.25%5PPMHP vs AR05CTSW2002N |