Part Details for CAR08052.61KOHMS0.5%25PPM by Riedon
Overview of CAR08052.61KOHMS0.5%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR08052.61KOHMS0.5%25PPM
CAR08052.61KOHMS0.5%25PPM CAD Models
CAR08052.61KOHMS0.5%25PPM Part Data Attributes
|
CAR08052.61KOHMS0.5%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR08052.61KOHMS0.5%25PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CAR08052.61KOHMS0.5%25PPM
This table gives cross-reference parts and alternative options found for CAR08052.61KOHMS0.5%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08052.61KOHMS0.5%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10D2611CTR1KF | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CAR08052.61KOHMS0.5%25PPM vs NTR10D2611CTR1KF |
TFCR0805-10W-E-2611DT | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR08052.61KOHMS0.5%25PPM vs TFCR0805-10W-E-2611DT |
NTR10D2611CTRF | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR08052.61KOHMS0.5%25PPM vs NTR10D2611CTRF |
AR08052K61+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR08052.61KOHMS0.5%25PPM vs AR08052K61+-0.5%TCR25 |
TC0525D2611ECE | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR08052.61KOHMS0.5%25PPM vs TC0525D2611ECE |
TC0525D2611E4E | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR08052.61KOHMS0.5%25PPM vs TC0525D2611E4E |
AR05DBC2611 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR08052.61KOHMS0.5%25PPM vs AR05DBC2611 |
RNCS0805DTE2K61 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CAR08052.61KOHMS0.5%25PPM vs RNCS0805DTE2K61 |
AR05DPC3X2611N | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR08052.61KOHMS0.5%25PPM vs AR05DPC3X2611N |
TFCR0805-8W-E-2611DT | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR08052.61KOHMS0.5%25PPM vs TFCR0805-8W-E-2611DT |