Part Details for CAR0805162OHMS0.01%15PPM by Riedon
Overview of CAR0805162OHMS0.01%15PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Part Details for CAR0805162OHMS0.01%15PPM
CAR0805162OHMS0.01%15PPM CAD Models
CAR0805162OHMS0.01%15PPM Part Data Attributes
|
CAR0805162OHMS0.01%15PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805162OHMS0.01%15PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for CAR0805162OHMS0.01%15PPM
This table gives cross-reference parts and alternative options found for CAR0805162OHMS0.01%15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805162OHMS0.01%15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05TTNX1620 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR0805162OHMS0.01%15PPM vs AR05TTNX1620 |
AR05TBNX1620 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR0805162OHMS0.01%15PPM vs AR05TBNX1620 |
NTR10T1620NTRF | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR0805162OHMS0.01%15PPM vs NTR10T1620NTRF |
AR05TPC5X1620N | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805162OHMS0.01%15PPM vs AR05TPC5X1620N |
RN73D2ATD1620T | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR0805162OHMS0.01%15PPM vs RN73D2ATD1620T |
AR05TPC5X1620 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805162OHMS0.01%15PPM vs AR05TPC5X1620 |
PRC0805TC15X162R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | CAR0805162OHMS0.01%15PPM vs PRC0805TC15X162R+-0.01% |
NTR10T1620NTR1KF | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | CAR0805162OHMS0.01%15PPM vs NTR10T1620NTR1KF |
AR0805162R+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.01% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR0805162OHMS0.01%15PPM vs AR0805162R+-0.01%TCR15 |