Part Details for CAR080514.3KOHMS0.1%10PPM by Riedon
Overview of CAR080514.3KOHMS0.1%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CAR080514.3KOHMS0.1%10PPM
CAR080514.3KOHMS0.1%10PPM CAD Models
CAR080514.3KOHMS0.1%10PPM Part Data Attributes
|
CAR080514.3KOHMS0.1%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080514.3KOHMS0.1%10PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CAR080514.3KOHMS0.1%10PPM
This table gives cross-reference parts and alternative options found for CAR080514.3KOHMS0.1%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080514.3KOHMS0.1%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTBX1432N | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | CAR080514.3KOHMS0.1%10PPM vs AR05BTBX1432N |
AR080514K3+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR080514.3KOHMS0.1%10PPM vs AR080514K3+-0.1%TCR10 |
RN73C2A14K3ATG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 14300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR080514.3KOHMS0.1%10PPM vs RN73C2A14K3ATG |
AR05BTRC6X1432N | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080514.3KOHMS0.1%10PPM vs AR05BTRC6X1432N |
NTR10B1432BTRF | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR080514.3KOHMS0.1%10PPM vs NTR10B1432BTRF |
PRC0805TC10X14.3K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | CAR080514.3KOHMS0.1%10PPM vs PRC0805TC10X14.3K+-0.05% |
NTR10A1432BTR1KF | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | CAR080514.3KOHMS0.1%10PPM vs NTR10A1432BTR1KF |
AR05ATRC6X1432N | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080514.3KOHMS0.1%10PPM vs AR05ATRC6X1432N |
AR05BTBX1432 | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR080514.3KOHMS0.1%10PPM vs AR05BTBX1432 |
AR05APC6X1432N | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080514.3KOHMS0.1%10PPM vs AR05APC6X1432N |