Part Details for CAR0805133OHMS0.05%5PPM by Riedon
Overview of CAR0805133OHMS0.05%5PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
Part Details for CAR0805133OHMS0.05%5PPM
CAR0805133OHMS0.05%5PPM CAD Models
CAR0805133OHMS0.05%5PPM Part Data Attributes
|
CAR0805133OHMS0.05%5PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805133OHMS0.05%5PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CAR0805133OHMS0.05%5PPM
This table gives cross-reference parts and alternative options found for CAR0805133OHMS0.05%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805133OHMS0.05%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC7X1330N | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805133OHMS0.05%5PPM vs AR05ATRC7X1330N |
AR05BPC7X1330N | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805133OHMS0.05%5PPM vs AR05BPC7X1330N |
PRC0805TC5X133R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | CAR0805133OHMS0.05%5PPM vs PRC0805TC5X133R+-0.05% |
NTR10B1330STRF | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CAR0805133OHMS0.05%5PPM vs NTR10B1330STRF |
AR05BTRC7X1330N | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805133OHMS0.05%5PPM vs AR05BTRC7X1330N |
AR05BPC7X1330 | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805133OHMS0.05%5PPM vs AR05BPC7X1330 |
RN73B2AB1330A | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR0805133OHMS0.05%5PPM vs RN73B2AB1330A |
PRC0805TTC5X133R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | CAR0805133OHMS0.05%5PPM vs PRC0805TTC5X133R+-0.05% |
RN73B2ATD1330B | Fixed Resistor, Thin Film, 0.1W, 133ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR0805133OHMS0.05%5PPM vs RN73B2ATD1330B |
RN73A2A133RATD | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 133ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR0805133OHMS0.05%5PPM vs RN73A2A133RATD |