Part Details for CAR0805110OHMS0.1%50PPMHP by Riedon
Overview of CAR0805110OHMS0.1%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0805110OHMS0.1%50PPMHP
CAR0805110OHMS0.1%50PPMHP CAD Models
CAR0805110OHMS0.1%50PPMHP Part Data Attributes
|
CAR0805110OHMS0.1%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0805110OHMS0.1%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR0805110OHMS0.1%50PPMHP
This table gives cross-reference parts and alternative options found for CAR0805110OHMS0.1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0805110OHMS0.1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-AZ-1100EAS | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CAR0805110OHMS0.1%50PPMHP vs CRT0805-AZ-1100EAS |
AR05ATDW1100 | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR0805110OHMS0.1%50PPMHP vs AR05ATDW1100 |
NTRA10HA1100DTRQYF | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CAR0805110OHMS0.1%50PPMHP vs NTRA10HA1100DTRQYF |
CRT0805-AZ-1100ELF | Fixed Resistor, Thin Film, 0.125W, 110ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CAR0805110OHMS0.1%50PPMHP vs CRT0805-AZ-1100ELF |
TP0550B1100TCE | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR0805110OHMS0.1%50PPMHP vs TP0550B1100TCE |
AR05BPC2W1100N | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805110OHMS0.1%50PPMHP vs AR05BPC2W1100N |
AR05BPC2W1100 | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805110OHMS0.1%50PPMHP vs AR05BPC2W1100 |
RTW12E0805A1100-RG70 | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CAR0805110OHMS0.1%50PPMHP vs RTW12E0805A1100-RG70 |
AR05BTRC2W1100N | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR0805110OHMS0.1%50PPMHP vs AR05BTRC2W1100N |
RP73G2A110RBTD | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR0805110OHMS0.1%50PPMHP vs RP73G2A110RBTD |