Part Details for CAR08051.33KOHMS0.1%5PPMHP by Riedon
Overview of CAR08051.33KOHMS0.1%5PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR08051.33KOHMS0.1%5PPMHP
CAR08051.33KOHMS0.1%5PPMHP CAD Models
CAR08051.33KOHMS0.1%5PPMHP Part Data Attributes
|
CAR08051.33KOHMS0.1%5PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR08051.33KOHMS0.1%5PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR08051.33KOHMS0.1%5PPMHP
This table gives cross-reference parts and alternative options found for CAR08051.33KOHMS0.1%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08051.33KOHMS0.1%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATSW1331N | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | CAR08051.33KOHMS0.1%5PPMHP vs AR05ATSW1331N |
RNCF0805ATY1K33 | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CAR08051.33KOHMS0.1%5PPMHP vs RNCF0805ATY1K33 |
AR05ABSW1331 | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CAR08051.33KOHMS0.1%5PPMHP vs AR05ABSW1331 |
RP73A2A1K33ATDG | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR08051.33KOHMS0.1%5PPMHP vs RP73A2A1K33ATDG |
RNCF0805AKY1K33 | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CAR08051.33KOHMS0.1%5PPMHP vs RNCF0805AKY1K33 |
RP73A2A1K33BTG | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR08051.33KOHMS0.1%5PPMHP vs RP73A2A1K33BTG |
CAR08051.33KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | CAR08051.33KOHMS0.1%5PPMHP vs CAR08051.33KOHMS0.05%5PPMHP |
CRT0805-BV-1331ELF | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CAR08051.33KOHMS0.1%5PPMHP vs CRT0805-BV-1331ELF |
CRT0805-AV-1331ELF | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CAR08051.33KOHMS0.1%5PPMHP vs CRT0805-AV-1331ELF |
HPTF0805-RP-1331AT | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CAR08051.33KOHMS0.1%5PPMHP vs HPTF0805-RP-1331AT |