Part Details for CAR08051.18KOHMS0.01%10PPM by Riedon
Overview of CAR08051.18KOHMS0.01%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR08051.18KOHMS0.01%10PPM
CAR08051.18KOHMS0.01%10PPM CAD Models
CAR08051.18KOHMS0.01%10PPM Part Data Attributes
|
CAR08051.18KOHMS0.01%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR08051.18KOHMS0.01%10PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for CAR08051.18KOHMS0.01%10PPM
This table gives cross-reference parts and alternative options found for CAR08051.18KOHMS0.01%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08051.18KOHMS0.01%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2A1K18LTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 1180ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CAR08051.18KOHMS0.01%10PPM vs RN73C2A1K18LTDG |
RN73C2A1K18LTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 1180ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CAR08051.18KOHMS0.01%10PPM vs RN73C2A1K18LTDF |
NTR10T1181BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CAR08051.18KOHMS0.01%10PPM vs NTR10T1181BTRF |
AR05TPC6X1181N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | CAR08051.18KOHMS0.01%10PPM vs AR05TPC6X1181N |
RN73C2AB1181T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CAR08051.18KOHMS0.01%10PPM vs RN73C2AB1181T |
AR05TBBX1181N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | CAR08051.18KOHMS0.01%10PPM vs AR05TBBX1181N |
AR05TTBX1181 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CAR08051.18KOHMS0.01%10PPM vs AR05TTBX1181 |
RN73C2ATD1181T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CAR08051.18KOHMS0.01%10PPM vs RN73C2ATD1181T |