Part Details for CAR06J2R7CT by Cal-Chip Electronics
Overview of CAR06J2R7CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06J2R7CT
CAR06J2R7CT CAD Models
CAR06J2R7CT Part Data Attributes
|
CAR06J2R7CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR06J2R7CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CAR06J2R7CT
This table gives cross-reference parts and alternative options found for CAR06J2R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06J2R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTTDD2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAR06J2R7CT vs RK73B1JTTDD2R7J |
NQ03WAJ027JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CAR06J2R7CT vs NQ03WAJ027JT5E |
CRCW06032R70JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CAR06J2R7CT vs CRCW06032R70JNEA |
RM06J2R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CAR06J2R7CT vs RM06J2R7CT |
CR-03JLF---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CAR06J2R7CT vs CR-03JLF---2R7 |
CR-03JL5---2R7 | Fixed Resistor, CHIP | Viking Tech Corp | CAR06J2R7CT vs CR-03JL5---2R7 |
RK73B1JLTP2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR06J2R7CT vs RK73B1JLTP2R7J |
CRCW06032R70JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CAR06J2R7CT vs CRCW06032R70JNEAIF |
RTT032R7JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CAR06J2R7CT vs RTT032R7JP4 |
BCTS000603-2R70JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CAR06J2R7CT vs BCTS000603-2R70JTP |