Part Details for CAR06F32R4CT by Cal-Chip Electronics
Overview of CAR06F32R4CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06F32R4CT
CAR06F32R4CT CAD Models
CAR06F32R4CT Part Data Attributes:
|
CAR06F32R4CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR06F32R4CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CAR06F32R4CT
This table gives cross-reference parts and alternative options found for CAR06F32R4CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F32R4CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X32R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CAR06F32R4CT vs WR06X32R4FGL |
CDF060332R41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CAR06F32R4CT vs CDF060332R41%100PPM/KNS |
CR0603T100X32R4+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CAR06F32R4CT vs CR0603T100X32R4+/-1% |
WR06X32R4FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CAR06F32R4CT vs WR06X32R4FQL |
CR16-32R4-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CAR06F32R4CT vs CR16-32R4-FL |
RMC16K32R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CAR06F32R4CT vs RMC16K32R4FTP |
RTT0332R4FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CAR06F32R4CT vs RTT0332R4FP4 |
RK73H1JGTDD32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR06F32R4CT vs RK73H1JGTDD32R4F |
BCTS000603-32R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CAR06F32R4CT vs BCTS000603-32R4FTP |
MR06X32R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06F32R4CT vs MR06X32R4FTL |