CAR06F3092CT
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CAR06F3092CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR06F3092CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR06F3092CT by Cal-Chip Electronics

CAR06F3092CT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CAR06F3092CT
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CAR06F3092CT

This table gives cross-reference parts and alternative options found for CAR06F3092CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F3092CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JRTTP3092F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CAR06F3092CT vs RK73H1JRTTP3092F
RK73H1JGTDD3092F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CAR06F3092CT vs RK73H1JGTDD3092F
CR0603-16W-3092FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CAR06F3092CT vs CR0603-16W-3092FPT-13
CR-03FLB--30K9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CAR06F3092CT vs CR-03FLB--30K9
RM06FTN3092 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CAR06F3092CT vs RM06FTN3092
CR16-3092-FY Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited CAR06F3092CT vs CR16-3092-FY
WR06X3092FQLJ Fixed Resistor, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CAR06F3092CT vs WR06X3092FQLJ
CRCW060330K9FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CAR06F3092CT vs CRCW060330K9FKTA
WR06X3092FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CAR06F3092CT vs WR06X3092FTL
CDF060330K91%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CAR06F3092CT vs CDF060330K91%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR06F3092CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR06F3092CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CAR06F3092CT would you like to use for your alert(s)?
  • Please alert me when CAR06F3092CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR06F3092CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR06F3092CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR06F3092CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR06F3092CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR06F3092CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: