CAR060365.7KOHMS0.5%25PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of CAR060365.7KOHMS0.5%25PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR060365.7KOHMS0.5%25PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR060365.7KOHMS0.5%25PPMHP by Riedon

CAR060365.7KOHMS0.5%25PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
65700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CAR060365.7KOHMS0.5%25PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for CAR060365.7KOHMS0.5%25PPMHP

This table gives cross-reference parts and alternative options found for CAR060365.7KOHMS0.5%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060365.7KOHMS0.5%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06R6572DTLQ Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR060365.7KOHMS0.5%25PPMHP vs WF06R6572DTLQ
BLU0603M-6572-DT25W Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CAR060365.7KOHMS0.5%25PPMHP vs BLU0603M-6572-DT25W
BLU0603M-6572-DB25 Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CAR060365.7KOHMS0.5%25PPMHP vs BLU0603M-6572-DB25
BLU0603P-6572-DT25W Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CAR060365.7KOHMS0.5%25PPMHP vs BLU0603P-6572-DT25W
P0603E6572DGPC Fixed Resistor, Thin Film, 0.125W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CAR060365.7KOHMS0.5%25PPMHP vs P0603E6572DGPC
RBS06DTP6572 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd CAR060365.7KOHMS0.5%25PPMHP vs RBS06DTP6572
BLU0603ER-6572-DT25W Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CAR060365.7KOHMS0.5%25PPMHP vs BLU0603ER-6572-DT25W
RT0603DRD1065K7 Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation CAR060365.7KOHMS0.5%25PPMHP vs RT0603DRD1065K7
BLU0603A-6572-DB25W Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CAR060365.7KOHMS0.5%25PPMHP vs BLU0603A-6572-DB25W
BLU0603A-6572-DT25Q Fixed Resistor, Thin Film, 0.1W, 65700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CAR060365.7KOHMS0.5%25PPMHP vs BLU0603A-6572-DT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR060365.7KOHMS0.5%25PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR060365.7KOHMS0.5%25PPM... by Riedon

Select Manufacturer
Which Manufacturer of CAR060365.7KOHMS0.5%25PPM... would you like to use for your alert(s)?
  • Please alert me when CAR060365.7KOHMS0.5%25PPM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR060365.7KOHMS0.5%25PPM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR060365.7KOHMS0.5%25PPM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR060365.7KOHMS0.5%25PPM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR060365.7KOHMS0.5%25PPM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR060365.7KOHMS0.5%25PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: