CAR060361.9KOHMS0.25%25PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,

Overview of CAR060361.9KOHMS0.25%25PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR060361.9KOHMS0.25%25PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR060361.9KOHMS0.25%25PPMHP by Riedon

CAR060361.9KOHMS0.25%25PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
61900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. CAR060361.9KOHMS0.25%25PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for CAR060361.9KOHMS0.25%25PPMHP

This table gives cross-reference parts and alternative options found for CAR060361.9KOHMS0.25%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060361.9KOHMS0.25%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA06HC6192CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CAR060361.9KOHMS0.25%25PPMHP vs NTRA06HC6192CTR1KQYF
RT0603CCD61K9 Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation CAR060361.9KOHMS0.25%25PPMHP vs RT0603CCD61K9
P0603E6192CBPC Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CAR060361.9KOHMS0.25%25PPMHP vs P0603E6192CBPC
CRT0603-CY-6192EST Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CAR060361.9KOHMS0.25%25PPMHP vs CRT0603-CY-6192EST
RT0603CRD1061K9L Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CAR060361.9KOHMS0.25%25PPMHP vs RT0603CRD1061K9L
RN731JTTDD6192C25 Fixed Resistor, Thin Film, 0.063W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CAR060361.9KOHMS0.25%25PPMHP vs RN731JTTDD6192C25
WF06R6192CALQ Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR060361.9KOHMS0.25%25PPMHP vs WF06R6192CALQ
239064456193L Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation CAR060361.9KOHMS0.25%25PPMHP vs 239064456193L
RT0603CRD1361K9L Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CAR060361.9KOHMS0.25%25PPMHP vs RT0603CRD1361K9L
BLU0603P-6192-CT25 Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CAR060361.9KOHMS0.25%25PPMHP vs BLU0603P-6192-CT25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR060361.9KOHMS0.25%25PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR060361.9KOHMS0.25%25PP... by Riedon

Select Manufacturer
Which Manufacturer of CAR060361.9KOHMS0.25%25PP... would you like to use for your alert(s)?
  • Please alert me when CAR060361.9KOHMS0.25%25PP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR060361.9KOHMS0.25%25PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR060361.9KOHMS0.25%25PP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR060361.9KOHMS0.25%25PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR060361.9KOHMS0.25%25PP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR060361.9KOHMS0.25%25PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: