CAR06035.9KOHMS0.5%15PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603,

Overview of CAR06035.9KOHMS0.5%15PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR06035.9KOHMS0.5%15PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR06035.9KOHMS0.5%15PPMHP by Riedon

CAR06035.9KOHMS0.5%15PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
5900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CAR06035.9KOHMS0.5%15PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for CAR06035.9KOHMS0.5%15PPMHP

This table gives cross-reference parts and alternative options found for CAR06035.9KOHMS0.5%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06035.9KOHMS0.5%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06F5901DTLQ Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR06035.9KOHMS0.5%15PPMHP vs WF06F5901DTLQ
AMF06035K90.5%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic CAR06035.9KOHMS0.5%15PPMHP vs AMF06035K90.5%15PPM/KNP10
BLU0603P-5901-DB15 Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CAR06035.9KOHMS0.5%15PPMHP vs BLU0603P-5901-DB15
BLU0603ER-5901-DB15W Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CAR06035.9KOHMS0.5%15PPMHP vs BLU0603ER-5901-DB15W
AR03DTNX5901N Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp CAR06035.9KOHMS0.5%15PPMHP vs AR03DTNX5901N
RT0603DRC135K9 Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation CAR06035.9KOHMS0.5%15PPMHP vs RT0603DRC135K9
BLU0603-5901-DB15W Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CAR06035.9KOHMS0.5%15PPMHP vs BLU0603-5901-DB15W
AMF06035K90.5%15PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic CAR06035.9KOHMS0.5%15PPMHP vs AMF06035K90.5%15PPM/KKP10
BLU0603P-5901-DT15W Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CAR06035.9KOHMS0.5%15PPMHP vs BLU0603P-5901-DT15W
PRC0603TC15X5.9K+-0.5% Fixed Resistor, Thin Film, 0.1W, 5900ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc CAR06035.9KOHMS0.5%15PPMHP vs PRC0603TC15X5.9K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR06035.9KOHMS0.5%15PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR06035.9KOHMS0.5%15PPMH... by Riedon

  • Please alert me when CAR06035.9KOHMS0.5%15PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR06035.9KOHMS0.5%15PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR06035.9KOHMS0.5%15PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR06035.9KOHMS0.5%15PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR06035.9KOHMS0.5%15PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR06035.9KOHMS0.5%15PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: