Part Details for CAR0603470OHMS0.05%25PPMHP by Riedon
Overview of CAR0603470OHMS0.05%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0603470OHMS0.05%25PPMHP
CAR0603470OHMS0.05%25PPMHP CAD Models
CAR0603470OHMS0.05%25PPMHP Part Data Attributes
|
CAR0603470OHMS0.05%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0603470OHMS0.05%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CAR0603470OHMS0.05%25PPMHP
This table gives cross-reference parts and alternative options found for CAR0603470OHMS0.05%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603470OHMS0.05%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4700BGTA | Fixed Resistor, Thin Film, 0.125W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR0603470OHMS0.05%25PPMHP vs P0603E4700BGTA |
NTRH06B4700CTRF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CAR0603470OHMS0.05%25PPMHP vs NTRH06B4700CTRF |
BLU0603ER-4700-BB25Q | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CAR0603470OHMS0.05%25PPMHP vs BLU0603ER-4700-BB25Q |
RT0603WRD07470RL | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CAR0603470OHMS0.05%25PPMHP vs RT0603WRD07470RL |
WF06R4700ATLQ | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603470OHMS0.05%25PPMHP vs WF06R4700ATLQ |
RTW10D0603B4700-RG70 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CAR0603470OHMS0.05%25PPMHP vs RTW10D0603B4700-RG70 |
ARG03BTC4700 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CAR0603470OHMS0.05%25PPMHP vs ARG03BTC4700 |
BLU0603P-4700-AB25Q | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CAR0603470OHMS0.05%25PPMHP vs BLU0603P-4700-AB25Q |
BLU0603-4700-AT25 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CAR0603470OHMS0.05%25PPMHP vs BLU0603-4700-AT25 |
RN731JTTDD4700B25 | Fixed Resistor, Thin Film, 0.063W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAR0603470OHMS0.05%25PPMHP vs RN731JTTDD4700B25 |