There are no models available for this part yet.
Overview of CAR0603464OHMS0.05%5PPM by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
CAD Models for CAR0603464OHMS0.05%5PPM by Riedon
Part Data Attributes for CAR0603464OHMS0.05%5PPM by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
464 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for CAR0603464OHMS0.05%5PPM
This table gives cross-reference parts and alternative options found for CAR0603464OHMS0.05%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603464OHMS0.05%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTSY4640N | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | CAR0603464OHMS0.05%5PPM vs AR03BTSY4640N |
AR03ATRC7Y4640 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR0603464OHMS0.05%5PPM vs AR03ATRC7Y4640 |
RN73B1JTD4640A | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR0603464OHMS0.05%5PPM vs RN73B1JTD4640A |
AR03ATSY4640N | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | CAR0603464OHMS0.05%5PPM vs AR03ATSY4640N |
AR03ATRC7Y4640N | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR0603464OHMS0.05%5PPM vs AR03ATRC7Y4640N |
SF06Z4640BALQ | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603464OHMS0.05%5PPM vs SF06Z4640BALQ |
RN73B1JTD4640B | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR0603464OHMS0.05%5PPM vs RN73B1JTD4640B |
NTR06A4640STR1KF | Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | CAR0603464OHMS0.05%5PPM vs NTR06A4640STR1KF |
SF06Z4640AALQ | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603464OHMS0.05%5PPM vs SF06Z4640AALQ |
UPTF0603-16W-P-4640BT-1K | Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR0603464OHMS0.05%5PPM vs UPTF0603-16W-P-4640BT-1K |