Part Details for CAR0603417KOHMS0.5%25PPMHP by Riedon
Overview of CAR0603417KOHMS0.5%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0603417KOHMS0.5%25PPMHP
CAR0603417KOHMS0.5%25PPMHP CAD Models
CAR0603417KOHMS0.5%25PPMHP Part Data Attributes
|
CAR0603417KOHMS0.5%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0603417KOHMS0.5%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 417000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CAR0603417KOHMS0.5%25PPMHP
This table gives cross-reference parts and alternative options found for CAR0603417KOHMS0.5%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603417KOHMS0.5%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603417K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 417000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CAR0603417KOHMS0.5%25PPMHP vs CMP0603417K0.5%25PPM/KNP10 |
RT0603DRD07417K | Fixed Resistor, Thin Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | CAR0603417KOHMS0.5%25PPMHP vs RT0603DRD07417K |
RT0603DRD10417K | Fixed Resistor, Thin Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | CAR0603417KOHMS0.5%25PPMHP vs RT0603DRD10417K |
CMP0603417K0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 417000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CAR0603417KOHMS0.5%25PPMHP vs CMP0603417K0.5%25PPM/KKS |
WF06R4173DTL | Fixed Resistor, Thin Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | CAR0603417KOHMS0.5%25PPMHP vs WF06R4173DTL |
RN73R1JTTP4173D25 | Fixed Resistor, Metal Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR0603417KOHMS0.5%25PPMHP vs RN73R1JTTP4173D25 |
CMP0603417K0.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 417000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CAR0603417KOHMS0.5%25PPMHP vs CMP0603417K0.5%25PPM/KKP10 |
SF06R4173DTLA | Fixed Resistor, Thin Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603417KOHMS0.5%25PPMHP vs SF06R4173DTLA |
SF06R4173DTLQ | Fixed Resistor, Thin Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603417KOHMS0.5%25PPMHP vs SF06R4173DTLQ |
RT0603DRD13417K | Fixed Resistor, Thin Film, 0.1W, 417000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | CAR0603417KOHMS0.5%25PPMHP vs RT0603DRD13417K |