There are no models available for this part yet.
Overview of CAR06034.22KOHMS0.5%15PPMHP by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for CAR06034.22KOHMS0.5%15PPMHP by Riedon
Part Data Attributes for CAR06034.22KOHMS0.5%15PPMHP by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
4220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for CAR06034.22KOHMS0.5%15PPMHP
This table gives cross-reference parts and alternative options found for CAR06034.22KOHMS0.5%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06034.22KOHMS0.5%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4221-DT15W | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR06034.22KOHMS0.5%15PPMHP vs BLU0603-4221-DT15W |
AMF06034K220.5%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CAR06034.22KOHMS0.5%15PPMHP vs AMF06034K220.5%15PPM/KKS |
BLU0603ER-4221-DT15Q | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR06034.22KOHMS0.5%15PPMHP vs BLU0603ER-4221-DT15Q |
BLU0603-4221-DT15 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR06034.22KOHMS0.5%15PPMHP vs BLU0603-4221-DT15 |
BLU0603-4221-DT15Q | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR06034.22KOHMS0.5%15PPMHP vs BLU0603-4221-DT15Q |
RNCF0603DTS4K22 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CAR06034.22KOHMS0.5%15PPMHP vs RNCF0603DTS4K22 |
RT0603DRC074K22 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CAR06034.22KOHMS0.5%15PPMHP vs RT0603DRC074K22 |
RP73D1J4K22DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 15ppm, 4220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CAR06034.22KOHMS0.5%15PPMHP vs RP73D1J4K22DTD |
BLU0603ER-4221-DB15W | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CAR06034.22KOHMS0.5%15PPMHP vs BLU0603ER-4221-DB15W |
RT0603DRC134K22 | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | CAR06034.22KOHMS0.5%15PPMHP vs RT0603DRC134K22 |