There are no models available for this part yet.
Overview of CAR0603348OHMS0.5%50PPM by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
CAD Models for CAR0603348OHMS0.5%50PPM by Riedon
Part Data Attributes for CAR0603348OHMS0.5%50PPM by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
348 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for CAR0603348OHMS0.5%50PPM
This table gives cross-reference parts and alternative options found for CAR0603348OHMS0.5%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603348OHMS0.5%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06D3480DTR1KF | Fixed Resistor, Thin Film, 0.063W, 348ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CAR0603348OHMS0.5%50PPM vs NTR06D3480DTR1KF |
AR03DTD3480 | Fixed Resistor, Thin Film, 0.25W, 348ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CAR0603348OHMS0.5%50PPM vs AR03DTD3480 |
WF06T3480DTLQ | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603348OHMS0.5%50PPM vs WF06T3480DTLQ |
AR03DTRC2X3480N | Fixed Resistor, Thin Film, 0.1W, 348ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR0603348OHMS0.5%50PPM vs AR03DTRC2X3480N |
TC0350D3480T4E | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR0603348OHMS0.5%50PPM vs TC0350D3480T4E |
RN73G1JB3480D | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR0603348OHMS0.5%50PPM vs RN73G1JB3480D |
NTRC06D3480DTRF | Fixed Resistor, Thin Film, 0.063W, 348ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CAR0603348OHMS0.5%50PPM vs NTRC06D3480DTRF |
NTR06D3480DTRF | Fixed Resistor, Thin Film, 0.063W, 348ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CAR0603348OHMS0.5%50PPM vs NTR06D3480DTRF |
RNCS0603DTC348R | Fixed Resistor, Thin Film, 0.063W, 348ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CAR0603348OHMS0.5%50PPM vs RNCS0603DTC348R |
AR03DBD3480N | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CAR0603348OHMS0.5%50PPM vs AR03DBD3480N |