Part Details for CAR060333.6KOHMS0.1%50PPMHP by Riedon
Overview of CAR060333.6KOHMS0.1%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060333.6KOHMS0.1%50PPMHP
CAR060333.6KOHMS0.1%50PPMHP CAD Models
CAR060333.6KOHMS0.1%50PPMHP Part Data Attributes
|
CAR060333.6KOHMS0.1%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060333.6KOHMS0.1%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 33600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CAR060333.6KOHMS0.1%50PPMHP
This table gives cross-reference parts and alternative options found for CAR060333.6KOHMS0.1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060333.6KOHMS0.1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF060333K60.05%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CAR060333.6KOHMS0.1%50PPMHP vs AMF060333K60.05%50PPM/KKS |
RT0603WRE1333K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | CAR060333.6KOHMS0.1%50PPMHP vs RT0603WRE1333K6 |
BLU0603ER-3362-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CAR060333.6KOHMS0.1%50PPMHP vs BLU0603ER-3362-AB50 |
BLU0603-3362-AT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CAR060333.6KOHMS0.1%50PPMHP vs BLU0603-3362-AT50W |
BLU0603ER-3362-BB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | CAR060333.6KOHMS0.1%50PPMHP vs BLU0603ER-3362-BB50 |
P0603H3362WGTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CAR060333.6KOHMS0.1%50PPMHP vs P0603H3362WGTB |
BLU0603P-3362-AB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CAR060333.6KOHMS0.1%50PPMHP vs BLU0603P-3362-AB50W |
P0603H3362BBWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CAR060333.6KOHMS0.1%50PPMHP vs P0603H3362BBWA |
SF06Q3362ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CAR060333.6KOHMS0.1%50PPMHP vs SF06Q3362ATLA |
BLU0603ER-3362-AB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33600ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | CAR060333.6KOHMS0.1%50PPMHP vs BLU0603ER-3362-AB50W |