Part Details for CAR060320.8KOHMS0.1%10PPM by Riedon
Overview of CAR060320.8KOHMS0.1%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CAR060320.8KOHMS0.1%10PPM
CAR060320.8KOHMS0.1%10PPM CAD Models
CAR060320.8KOHMS0.1%10PPM Part Data Attributes
|
CAR060320.8KOHMS0.1%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060320.8KOHMS0.1%10PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CAR060320.8KOHMS0.1%10PPM
This table gives cross-reference parts and alternative options found for CAR060320.8KOHMS0.1%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060320.8KOHMS0.1%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-12-2082-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | CAR060320.8KOHMS0.1%10PPM vs PCF-W0603LF-12-2082-B-P-LT |
UPTF0603-16W-N-2082BT-1K | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR060320.8KOHMS0.1%10PPM vs UPTF0603-16W-N-2082BT-1K |
AR03BTRC6C6Y2082 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060320.8KOHMS0.1%10PPM vs AR03BTRC6C6Y2082 |
UPTF0603-16W-N-2082BT | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR060320.8KOHMS0.1%10PPM vs UPTF0603-16W-N-2082BT |
AR03BPC6C6Y2082N | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060320.8KOHMS0.1%10PPM vs AR03BPC6C6Y2082N |
RV060310PPM20K80.1%N | Fixed Resistor, Thin Film, 0.125W, 20800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | CAR060320.8KOHMS0.1%10PPM vs RV060310PPM20K80.1%N |
UPTF0603-16W-N-2082AT-1K | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR060320.8KOHMS0.1%10PPM vs UPTF0603-16W-N-2082AT-1K |
RN73C1JB2082A | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR060320.8KOHMS0.1%10PPM vs RN73C1JB2082A |
AR03APC6Y2082N | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060320.8KOHMS0.1%10PPM vs AR03APC6Y2082N |
AR03BTRC6C6Y2082N | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060320.8KOHMS0.1%10PPM vs AR03BTRC6C6Y2082N |