Datasheets
CAR06032.43KOHMS0.25%5PPMHP by: Riedon

Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603,

Part Details for CAR06032.43KOHMS0.25%5PPMHP by Riedon

Overview of CAR06032.43KOHMS0.25%5PPMHP by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR06032.43KOHMS0.25%5PPMHP

CAR06032.43KOHMS0.25%5PPMHP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR06032.43KOHMS0.25%5PPMHP Part Data Attributes

CAR06032.43KOHMS0.25%5PPMHP Riedon
Buy Now Datasheet
Compare Parts:
CAR06032.43KOHMS0.25%5PPMHP Riedon Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.1 W
Resistance 2430 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for CAR06032.43KOHMS0.25%5PPMHP

This table gives cross-reference parts and alternative options found for CAR06032.43KOHMS0.25%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06032.43KOHMS0.25%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603ER-2431-CB5Q Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc CAR06032.43KOHMS0.25%5PPMHP vs BLU0603ER-2431-CB5Q
PRC0603TTC5Y2.43K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc CAR06032.43KOHMS0.25%5PPMHP vs PRC0603TTC5Y2.43K+-0.25%
BLU0603P-2431-CT5 Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc CAR06032.43KOHMS0.25%5PPMHP vs BLU0603P-2431-CT5
P0603Z2431CBTB Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CAR06032.43KOHMS0.25%5PPMHP vs P0603Z2431CBTB
RNCF0603CTY2K43 Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CAR06032.43KOHMS0.25%5PPMHP vs RNCF0603CTY2K43
RT0603CRA072K43L Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CAR06032.43KOHMS0.25%5PPMHP vs RT0603CRA072K43L
RNCF0603CKY2K43 Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CAR06032.43KOHMS0.25%5PPMHP vs RNCF0603CKY2K43
BLU0603ER-2431-CB5W Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc CAR06032.43KOHMS0.25%5PPMHP vs BLU0603ER-2431-CB5W
BLU0603-2431-CT5Q Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc CAR06032.43KOHMS0.25%5PPMHP vs BLU0603-2431-CT5Q
AR03CTSX2431N Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, Viking Tech Corp CAR06032.43KOHMS0.25%5PPMHP vs AR03CTSX2431N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR06032.43KOHMS0.25%5PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR06032.43KOHMS0.25%5PPM... by Riedon

Select Manufacturer
Which Manufacturer of CAR06032.43KOHMS0.25%5PPM... would you like to use for your alert(s)?
  • Please alert me when CAR06032.43KOHMS0.25%5PPM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR06032.43KOHMS0.25%5PPM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR06032.43KOHMS0.25%5PPM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR06032.43KOHMS0.25%5PPM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR06032.43KOHMS0.25%5PPM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR06032.43KOHMS0.25%5PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: