Part Details for CAR0603191OHMS0.05%50PPMHP by Riedon
Overview of CAR0603191OHMS0.05%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0603191OHMS0.05%50PPMHP
CAR0603191OHMS0.05%50PPMHP CAD Models
CAR0603191OHMS0.05%50PPMHP Part Data Attributes
|
CAR0603191OHMS0.05%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0603191OHMS0.05%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CAR0603191OHMS0.05%50PPMHP
This table gives cross-reference parts and alternative options found for CAR0603191OHMS0.05%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603191OHMS0.05%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603BKC191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CAR0603191OHMS0.05%50PPMHP vs RNCH0603BKC191R |
BLU0603P-1910-BB50Q | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR0603191OHMS0.05%50PPMHP vs BLU0603P-1910-BB50Q |
RTW10E0603B1910-RG70 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CAR0603191OHMS0.05%50PPMHP vs RTW10E0603B1910-RG70 |
BLU0603ER-1910-AB50W | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR0603191OHMS0.05%50PPMHP vs BLU0603ER-1910-AB50W |
RBP06BBS1910 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR0603191OHMS0.05%50PPMHP vs RBP06BBS1910 |
BLU0603-1910-AB50Q | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR0603191OHMS0.05%50PPMHP vs BLU0603-1910-AB50Q |
BLU0603-1910-BT50Q | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR0603191OHMS0.05%50PPMHP vs BLU0603-1910-BT50Q |
AMF0603191R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CAR0603191OHMS0.05%50PPMHP vs AMF0603191R0.1%50PPM/KNP20 |
RN73R1JTTP1910B50 | Fixed Resistor, Metal Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR0603191OHMS0.05%50PPMHP vs RN73R1JTTP1910B50 |
P0603H1910BGPT | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR0603191OHMS0.05%50PPMHP vs P0603H1910BGPT |