CAR0603178KOHMS1%50PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of CAR0603178KOHMS1%50PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR0603178KOHMS1%50PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR0603178KOHMS1%50PPM by Riedon

CAR0603178KOHMS1%50PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CAR0603178KOHMS1%50PPM
    Riedon
    Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for CAR0603178KOHMS1%50PPM

This table gives cross-reference parts and alternative options found for CAR0603178KOHMS1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603178KOHMS1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06T1783FTL Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CAR0603178KOHMS1%50PPM vs WF06T1783FTL
AS73G1JT1783F Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation CAR0603178KOHMS1%50PPM vs AS73G1JT1783F
RN06F1783CT1-50 Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics CAR0603178KOHMS1%50PPM vs RN06F1783CT1-50
RT0603F178350PPM Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Synton-Tech Corp CAR0603178KOHMS1%50PPM vs RT0603F178350PPM
WF06T1783FTLQ Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR0603178KOHMS1%50PPM vs WF06T1783FTLQ
NTRA06F1783DTRQYF Fixed Resistor, Thin Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CAR0603178KOHMS1%50PPM vs NTRA06F1783DTRQYF
TC0350F1783E5E Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CAR0603178KOHMS1%50PPM vs TC0350F1783E5E
TC0350F1783T5E Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CAR0603178KOHMS1%50PPM vs TC0350F1783T5E
TC0350F1783E4E Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CAR0603178KOHMS1%50PPM vs TC0350F1783E4E
TC0350F1783TCE Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CAR0603178KOHMS1%50PPM vs TC0350F1783TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR0603178KOHMS1%50PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR0603178KOHMS1%50PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR0603178KOHMS1%50PPM would you like to use for your alert(s)?
  • Please alert me when CAR0603178KOHMS1%50PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR0603178KOHMS1%50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR0603178KOHMS1%50PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR0603178KOHMS1%50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR0603178KOHMS1%50PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR0603178KOHMS1%50PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: