CAR0603174KOHMS0.1%50PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of CAR0603174KOHMS0.1%50PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR0603174KOHMS0.1%50PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR0603174KOHMS0.1%50PPMHP by Riedon

CAR0603174KOHMS0.1%50PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
174000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. CAR0603174KOHMS0.1%50PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for CAR0603174KOHMS0.1%50PPMHP

This table gives cross-reference parts and alternative options found for CAR0603174KOHMS0.1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603174KOHMS0.1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-1743-BT50Q Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR0603174KOHMS0.1%50PPMHP vs BLU0603P-1743-BT50Q
BLU0603-1743-BB50 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR0603174KOHMS0.1%50PPMHP vs BLU0603-1743-BB50
TP0350B1743TCE Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CAR0603174KOHMS0.1%50PPMHP vs TP0350B1743TCE
RP73G1J174KATDF Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity CAR0603174KOHMS0.1%50PPMHP vs RP73G1J174KATDF
AS0603Q1743B-T5 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) CAR0603174KOHMS0.1%50PPMHP vs AS0603Q1743B-T5
BLU0603P-1743-BB50 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR0603174KOHMS0.1%50PPMHP vs BLU0603P-1743-BB50
BLU0603ER-1743-BB50W Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR0603174KOHMS0.1%50PPMHP vs BLU0603ER-1743-BB50W
BLU0603ER-1743-BB50 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR0603174KOHMS0.1%50PPMHP vs BLU0603ER-1743-BB50
WF06Q1743BTLQ Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR0603174KOHMS0.1%50PPMHP vs WF06Q1743BTLQ
BLU0603-1743-BT50W Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc CAR0603174KOHMS0.1%50PPMHP vs BLU0603-1743-BT50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR0603174KOHMS0.1%50PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR0603174KOHMS0.1%50PPMH... by Riedon

  • Please alert me when CAR0603174KOHMS0.1%50PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAR0603174KOHMS0.1%50PPMH... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR0603174KOHMS0.1%50PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAR0603174KOHMS0.1%50PPMH... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR0603174KOHMS0.1%50PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR0603174KOHMS0.1%50PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: