CAR060314KOHMS0.05%15PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,

Overview of CAR060314KOHMS0.05%15PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR060314KOHMS0.05%15PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR060314KOHMS0.05%15PPMHP by Riedon

CAR060314KOHMS0.05%15PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. CAR060314KOHMS0.05%15PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for CAR060314KOHMS0.05%15PPMHP

This table gives cross-reference parts and alternative options found for CAR060314KOHMS0.05%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060314KOHMS0.05%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73D1J14KATDG Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity CAR060314KOHMS0.05%15PPMHP vs RP73D1J14KATDG
AMF060314K0.1%15PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic CAR060314KOHMS0.05%15PPMHP vs AMF060314K0.1%15PPM/KKP20
AR03ATNX1402 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CAR060314KOHMS0.05%15PPMHP vs AR03ATNX1402
RP73D1J14KBTDF RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 14000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity CAR060314KOHMS0.05%15PPMHP vs RP73D1J14KBTDF
AR03BTNX1402 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CAR060314KOHMS0.05%15PPMHP vs AR03BTNX1402
RT0603BRC1314KL Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CAR060314KOHMS0.05%15PPMHP vs RT0603BRC1314KL
PRC0603TTC15Y14K+-0.05% Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc CAR060314KOHMS0.05%15PPMHP vs PRC0603TTC15Y14K+-0.05%
ERA3APB1402V Fixed Resistor, Metal Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components CAR060314KOHMS0.05%15PPMHP vs ERA3APB1402V
RT0603WRC1314KL Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CAR060314KOHMS0.05%15PPMHP vs RT0603WRC1314KL
BLU0603ER-1402-BT15W Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc CAR060314KOHMS0.05%15PPMHP vs BLU0603ER-1402-BT15W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR060314KOHMS0.05%15PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR060314KOHMS0.05%15PPMH... by Riedon

  • Please alert me when CAR060314KOHMS0.05%15PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR060314KOHMS0.05%15PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR060314KOHMS0.05%15PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR060314KOHMS0.05%15PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR060314KOHMS0.05%15PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR060314KOHMS0.05%15PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: