Part Details for CAR060313KOHMS0.05%10PPM by Riedon
Overview of CAR060313KOHMS0.05%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060313KOHMS0.05%10PPM
CAR060313KOHMS0.05%10PPM CAD Models
CAR060313KOHMS0.05%10PPM Part Data Attributes
|
CAR060313KOHMS0.05%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060313KOHMS0.05%10PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CAR060313KOHMS0.05%10PPM
This table gives cross-reference parts and alternative options found for CAR060313KOHMS0.05%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060313KOHMS0.05%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A1302BTR1KF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | CAR060313KOHMS0.05%10PPM vs NTR06A1302BTR1KF |
RT0603A130210PPM | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | CAR060313KOHMS0.05%10PPM vs RT0603A130210PPM |
SF06W1302AALQ | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060313KOHMS0.05%10PPM vs SF06W1302AALQ |
NTR06B1302BTR1KF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | CAR060313KOHMS0.05%10PPM vs NTR06B1302BTR1KF |
AR03ATRC6Y1302 | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060313KOHMS0.05%10PPM vs AR03ATRC6Y1302 |
UPTF0603-16W-N-1302AT-1K | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR060313KOHMS0.05%10PPM vs UPTF0603-16W-N-1302AT-1K |
RN73C1J13KATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | CAR060313KOHMS0.05%10PPM vs RN73C1J13KATDF |
RN73C1J13KATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | CAR060313KOHMS0.05%10PPM vs RN73C1J13KATD |
AR03BTRC6C5Y1302N | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060313KOHMS0.05%10PPM vs AR03BTRC6C5Y1302N |
AR03BTBY1302N | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | CAR060313KOHMS0.05%10PPM vs AR03BTBY1302N |