Part Details for CAR0603124OHMS0.5%5PPM by Riedon
Overview of CAR0603124OHMS0.5%5PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
Part Details for CAR0603124OHMS0.5%5PPM
CAR0603124OHMS0.5%5PPM CAD Models
CAR0603124OHMS0.5%5PPM Part Data Attributes
|
CAR0603124OHMS0.5%5PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0603124OHMS0.5%5PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CAR0603124OHMS0.5%5PPM
This table gives cross-reference parts and alternative options found for CAR0603124OHMS0.5%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603124OHMS0.5%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBSY1240 | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CAR0603124OHMS0.5%5PPM vs AR03DBSY1240 |
NTR06D1240STR1KF | Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | CAR0603124OHMS0.5%5PPM vs NTR06D1240STR1KF |
UPTF0603-16W-P-1240DT-1K | Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR0603124OHMS0.5%5PPM vs UPTF0603-16W-P-1240DT-1K |
RN73B1JB1240D | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR0603124OHMS0.5%5PPM vs RN73B1JB1240D |
AR0603124R+-0.5%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CAR0603124OHMS0.5%5PPM vs AR0603124R+-0.5%TCR5 |
PCF-W0603LF-13-1240-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | TT Electronics Resistors | CAR0603124OHMS0.5%5PPM vs PCF-W0603LF-13-1240-D-P-LT |
SF06Z1240DTLQ | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603124OHMS0.5%5PPM vs SF06Z1240DTLQ |
RN73B1JTD1240D | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR0603124OHMS0.5%5PPM vs RN73B1JTD1240D |
SF06Z1240DALQ | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR0603124OHMS0.5%5PPM vs SF06Z1240DALQ |
AR03DTSY1240 | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CAR0603124OHMS0.5%5PPM vs AR03DTSY1240 |