There are no models available for this part yet.
Overview of CAR060312.7KOHMS1%50PPM by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
CAD Models for CAR060312.7KOHMS1%50PPM by Riedon
Part Data Attributes for CAR060312.7KOHMS1%50PPM by Riedon
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RIEDON INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
12700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CAR060312.7KOHMS1%50PPM
This table gives cross-reference parts and alternative options found for CAR060312.7KOHMS1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060312.7KOHMS1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FBD1272N | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CAR060312.7KOHMS1%50PPM vs AR03FBD1272N |
SF06T1272FALQ | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060312.7KOHMS1%50PPM vs SF06T1272FALQ |
RN06F1272CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CAR060312.7KOHMS1%50PPM vs RN06F1272CT1-50 |
NTRA06F1272DTRQYF | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CAR060312.7KOHMS1%50PPM vs NTRA06F1272DTRQYF |
TC0350F1272ECE | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060312.7KOHMS1%50PPM vs TC0350F1272ECE |
TC0350F1272E4E | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060312.7KOHMS1%50PPM vs TC0350F1272E4E |
TFCR0603-10W-C-1272FT | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR060312.7KOHMS1%50PPM vs TFCR0603-10W-C-1272FT |
RN73G1JTD1272F | Fixed Resistor, Thin Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR060312.7KOHMS1%50PPM vs RN73G1JTD1272F |
CPF0603F12K7C1 | Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CAR060312.7KOHMS1%50PPM vs CPF0603F12K7C1 |
AR03FBD1272 | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CAR060312.7KOHMS1%50PPM vs AR03FBD1272 |