Part Details for CAR060310KOHMS0.05%10PPMHP by Riedon
Overview of CAR060310KOHMS0.05%10PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060310KOHMS0.05%10PPMHP
CAR060310KOHMS0.05%10PPMHP CAD Models
CAR060310KOHMS0.05%10PPMHP Part Data Attributes
|
CAR060310KOHMS0.05%10PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060310KOHMS0.05%10PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CAR060310KOHMS0.05%10PPMHP
This table gives cross-reference parts and alternative options found for CAR060310KOHMS0.05%10PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060310KOHMS0.05%10PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA3ARB103P | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CAR060310KOHMS0.05%10PPMHP vs ERA3ARB103P |
TP0310B1002R5E | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060310KOHMS0.05%10PPMHP vs TP0310B1002R5E |
239080431003L | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | CAR060310KOHMS0.05%10PPMHP vs 239080431003L |
P0603Y1002WBT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060310KOHMS0.05%10PPMHP vs P0603Y1002WBT |
RP73C1J10KATDG | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CAR060310KOHMS0.05%10PPMHP vs RP73C1J10KATDG |
RBS06BTK1002 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR060310KOHMS0.05%10PPMHP vs RBS06BTK1002 |
BLU0603-1002-AT10Q | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CAR060310KOHMS0.05%10PPMHP vs BLU0603-1002-AT10Q |
BLU0603-1002-AT10 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CAR060310KOHMS0.05%10PPMHP vs BLU0603-1002-AT10 |
AMF060310K0.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CAR060310KOHMS0.05%10PPMHP vs AMF060310K0.1%10PPM/KKP5 |
BLU0603P-1002-AT10W | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CAR060310KOHMS0.05%10PPMHP vs BLU0603P-1002-AT10W |